5KP150A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 446
Unit Price: 40,83000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 273,39375 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 20,81985 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 41,24000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 508
Unit Price: 55,20000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 17,17199 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 10,80686 Kč
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP150A-HRA

DigiKey Part Number
5KP150A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP150A-HRA
Description
TVS DIODE 150VWM 243VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
243V Clamp 21A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
21A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800259,72406 Kč207 779,25 Kč
Manufacturers Standard Package
Unit Price without VAT:259,72406 Kč
Unit Price with VAT:314,26611 Kč