
5KP150A/B | |
|---|---|
DigiKey Part Number | 13-5KP150A/BCT-ND - Cut Tape (CT) 13-5KP150A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP150A/B |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,20000 Kč | 55,20 Kč |
| 10 | 35,66100 Kč | 356,61 Kč |
| 100 | 24,47530 Kč | 2 447,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,00427 Kč | 6 301,28 Kč |
| 600 | 19,18443 Kč | 11 510,66 Kč |
| 900 | 18,80070 Kč | 16 920,63 Kč |
| 1 500 | 16,78162 Kč | 25 172,43 Kč |
| Unit Price without VAT: | 55,20000 Kč |
|---|---|
| Unit Price with VAT: | 66,79200 Kč |

