
5KP150A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP150A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP150A_R2_00001 |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 600 | 10,80686 Kč | 276 655,62 Kč |
| Unit Price without VAT: | 10,80686 Kč |
|---|---|
| Unit Price with VAT: | 13,07630 Kč |




