15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA150A

DigiKey Part Number
30KPA150ATR-ND - Tape & Reel (TR)
30KPA150ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA150A
Description
TVS DIODE 150VWM 233.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
233.4V Clamp 129.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167.6V
Voltage - Clamping (Max) @ Ipp
233.4V
Current - Peak Pulse (10/1000µs)
129.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1444,10000 Kč444,10 Kč
10347,02800 Kč3 470,28 Kč
100317,33460 Kč31 733,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800302,73124 Kč242 184,99 Kč
Manufacturers Standard Package
Unit Price without VAT:444,10000 Kč
Unit Price with VAT:537,36100 Kč