30KP150A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7 159
Unit Price: 202,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 109,35750 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,41188 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 341,74219 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 492,10875 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 464,76938 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 181,68273 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 181,68290 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 446
Unit Price: 40,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 30,23680 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 41,24000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 273,39375 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 259,72406 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 73,32000 Kč
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6

30KP150A-TP

DigiKey Part Number
30KP150A-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KP150A-TP
Description
TVS DIODE 150VWM 233.4VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
233.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167.6V
Voltage - Clamping (Max) @ Ipp
233.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500151,01750 Kč75 508,75 Kč
Manufacturers Standard Package
Unit Price without VAT:151,01750 Kč
Unit Price with VAT:182,73118 Kč