
5KP150A | |
---|---|
DigiKey Part Number | 5KP150ALFTR-ND - Tape & Reel (TR) 5KP150ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP150A |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,83000 Kč | 40,83 Kč |
10 | 38,32700 Kč | 383,27 Kč |
100 | 34,29450 Kč | 3 429,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 26,94569 Kč | 21 556,55 Kč |
Unit Price without VAT: | 40,83000 Kč |
---|---|
Unit Price with VAT: | 49,40430 Kč |