DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5615GP-E3/54

DigiKey Part Number
1N5615GP-E3/54GITR-ND - Tape & Reel (TR)
1N5615GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5615GP-E3/54
Description
DIODE STANDARD 200V 1A DO204AC
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
109,60300 Kč96,03 Kč
1007,66540 Kč766,54 Kč
5005,88490 Kč2 942,45 Kč
1 0005,31082 Kč5 310,82 Kč
2 0004,82777 Kč9 655,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,72378 Kč14 895,12 Kč
8 0003,66087 Kč29 286,96 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč