P-Channel 200 V 3.5A (Tc) 40W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9620PBF

DigiKey Part Number
IRF9620PBF-ND
Manufacturer
Manufacturer Product Number
IRF9620PBF
Description
MOSFET P-CH 200V 3.5A TO220AB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 3.5A (Tc) 40W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF9620PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 709
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
5032,19000 Kč1 609,50 Kč
10029,04020 Kč2 904,02 Kč
50023,51860 Kč11 759,30 Kč
1 00021,74406 Kč21 744,06 Kč
2 00020,25226 Kč40 504,52 Kč
5 00019,92185 Kč99 609,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč