LM334H/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM136H-5.0/NOPB

DigiKey Part Number
LM136H-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM136H-5.0/NOPB
Description
IC VREF SHUNT 2% TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM136H-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,52000 Kč424,52 Kč
10338,96700 Kč3 389,67 Kč
25317,59920 Kč7 939,98 Kč
100294,12170 Kč29 412,17 Kč
250282,93056 Kč70 732,64 Kč
500276,18706 Kč138 093,53 Kč
Unit Price without VAT:424,52000 Kč
Unit Price with VAT:513,66920 Kč