
LM135AH | |
|---|---|
DigiKey Part Number | 296-38978-ND |
Manufacturer | |
Manufacturer Product Number | LM135AH |
Description | SENSOR ANALOG -55C-150C TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM135AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±2.7°C) | |
Test Condition | 25°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,88000 Kč | 522,88 Kč |
| 5 | 478,38200 Kč | 2 391,91 Kč |
| 10 | 461,83700 Kč | 4 618,37 Kč |
| 25 | 442,01640 Kč | 11 050,41 Kč |
| 50 | 428,46440 Kč | 21 423,22 Kč |
| 100 | 416,03010 Kč | 41 603,01 Kč |
| 500 | 390,96292 Kč | 195 481,46 Kč |
| Unit Price without VAT: | 522,88000 Kč |
|---|---|
| Unit Price with VAT: | 632,68480 Kč |


