
302-200-040 | |
---|---|
DigiKey Part Number | 492-1710-ND |
Manufacturer | |
Manufacturer Product Number | 302-200-040 |
Description | MOUNT RECT CAPACITORS 0.040" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.040" (1.02mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 302-200-040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.290" (7.37mm) | |
Width | 0.090" (2.30mm) | |
Height | 0.040" (1.02mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 7,37400 Kč | 73,74 Kč |
100 | 5,29920 Kč | 529,92 Kč |
500 | 4,36430 Kč | 2 182,15 Kč |
1 000 | 4,05643 Kč | 4 056,43 Kč |
2 000 | 3,79460 Kč | 7 589,20 Kč |
5 000 | 3,50811 Kč | 17 540,55 Kč |
10 000 | 3,32924 Kč | 33 292,40 Kč |
25 000 | 3,13410 Kč | 78 352,50 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |