Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

1N5242C-TAP | |
|---|---|
DigiKey Part Number | 1N5242C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5242C-TAP |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5242C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5242C-TR-ND | 1,74104 Kč | Parametric Equivalent |
| 1N3520A | Microchip Technology | 0 | 1N3520A-ND | 53,67953 Kč | Similar |
| 1N4106-1 | Microchip Technology | 370 | 1N4106-1-ND | 48,51000 Kč | Similar |
| 1N4106D-1 | Microchip Technology | 0 | 150-1N4106D-1-ND | 132,58195 Kč | Similar |
| 1N4467C | Microchip Technology | 0 | 150-1N4467C-ND | 381,57570 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,96608 Kč | 58 982,40 Kč |
| Unit Price without VAT: | 1,96608 Kč |
|---|---|
| Unit Price with VAT: | 2,37896 Kč |








