Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5242B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5242BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5242B BK PBFREE |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5242B TR PBFREE | Central Semiconductor Corp | 9 144 | 1514-1N5242BTRPBFREECT-ND | 9,87000 Kč | Parametric Equivalent |
| 1N759A BK PBFREE | Central Semiconductor Corp | 10 983 | 1514-1N759ABKPBFREE-ND | 9,66000 Kč | Parametric Equivalent |
| 1N759A TR PBFREE | Central Semiconductor Corp | 18 177 | 1514-1N759ATRPBFREECT-ND | 9,66000 Kč | Parametric Equivalent |
| 1N5242B | onsemi | 7 955 | 1N5242B-ND | 3,36000 Kč | Parametric Equivalent |
| 1N5242BTR | onsemi | 106 586 | 1N5242BFSCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,74147 Kč | 18 536,75 Kč |
| Unit Price without VAT: | 0,74147 Kč |
|---|---|
| Unit Price with VAT: | 0,89718 Kč |



