Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N759A BK PBFREE

DigiKey Part Number
1514-1N759ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N759A BK PBFREE
Description
DIODE ZENER 12V 500MW DO35
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N759A-1Microchip Technology4501N759A-1-ND42,42000 KčSimilar
In-Stock: 10 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71240 Kč371,24 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46454 Kč2 464,54 Kč
2 5002,13373 Kč5 334,32 Kč
5 0001,92883 Kč9 644,15 Kč
10 0001,75640 Kč17 564,00 Kč
50 0001,45436 Kč72 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč