Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5242BDO35E3

DigiKey Part Number
150-1N5242BDO35E3TR-ND - Tape & Reel (TR)
150-1N5242BDO35E3CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5242BDO35E3
Description
DIODE ZENER 12V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,59711 Kč65 971,10 Kč
20 0006,56188 Kč131 237,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč