1N5242B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 84,39893 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 88,60338 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 199
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,64943 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,82565 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,82565 Kč
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5242B-1

DigiKey Part Number
150-1N5242B-1-ND
Manufacturer
Manufacturer Product Number
1N5242B-1
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5242Microchip Technology0150-1N5242-ND84,39893 KčParametric Equivalent
1N5242/TRMicrochip Technology0150-1N5242/TR-ND88,60338 KčParametric Equivalent
1N5242BMicrochip Technology1991N5242BMS-ND46,83000 KčParametric Equivalent
1N5242B/TRMicrochip Technology0150-1N5242B/TR-ND54,64943 KčParametric Equivalent
1N5242B BK TIN/LEADCentral Semiconductor Corp01514-1N5242BBKTIN/LEAD-ND0,84317 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
39751,41549 Kč20 411,95 Kč
Unit Price without VAT:51,41549 Kč
Unit Price with VAT:62,21274 Kč