Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5242 | |
|---|---|
DigiKey Part Number | 150-1N5242-ND |
Manufacturer | |
Manufacturer Product Number | 1N5242 |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 8.7 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5242/TR | Microchip Technology | 0 | 150-1N5242/TR-ND | 88,60338 Kč | Parametric Equivalent |
| 1N5242B | Microchip Technology | 199 | 1N5242BMS-ND | 46,83000 Kč | Parametric Equivalent |
| 1N5242B-1 | Microchip Technology | 0 | 150-1N5242B-1-ND | 51,41549 Kč | Parametric Equivalent |
| 1N5242B/TR | Microchip Technology | 0 | 150-1N5242B/TR-ND | 54,64943 Kč | Parametric Equivalent |
| 1N5242B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5242BBKTIN/LEAD-ND | 0,84317 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 84,39893 Kč | 20 424,54 Kč |
| Unit Price without VAT: | 84,39893 Kč |
|---|---|
| Unit Price with VAT: | 102,12271 Kč |



