Parametric Equivalent
Parametric Equivalent

1N5242B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5242BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N5242B BK TIN/LEAD |
Description | TH DIODE-ZENER SINGLE: STANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N759A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N759ABKTIN/LEAD-ND | 1,82565 Kč | Parametric Equivalent |
| 1N759A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N759ATRTIN/LEADTR-ND | 1,82565 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 500 | 0,84317 Kč | 18 971,33 Kč |
| Unit Price without VAT: | 0,84317 Kč |
|---|---|
| Unit Price with VAT: | 1,02024 Kč |


