1N5242/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 84,39893 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 199
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,41549 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,64943 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,82565 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,82565 Kč
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5242/TR

DigiKey Part Number
150-1N5242/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5242/TR
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 8.7 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5242Microchip Technology0150-1N5242-ND84,39893 KčParametric Equivalent
1N5242BMicrochip Technology1991N5242BMS-ND46,83000 KčParametric Equivalent
1N5242B-1Microchip Technology0150-1N5242B-1-ND51,41549 KčParametric Equivalent
1N5242B/TRMicrochip Technology0150-1N5242B/TR-ND54,64943 KčParametric Equivalent
1N5242B BK TIN/LEADCentral Semiconductor Corp01514-1N5242BBKTIN/LEAD-ND0,84317 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
23188,60338 Kč20 467,38 Kč
Manufacturers Standard Package
Unit Price without VAT:88,60338 Kč
Unit Price with VAT:107,21009 Kč