Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N3520A | |
|---|---|
DigiKey Part Number | 1N3520A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3520A |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5738B | Microchip Technology | 0 | 1N5738B-ND | 40,09796 Kč | Direct |
| 1N6002B | Microchip Technology | 0 | 1N6002BMS-ND | 44,62514 Kč | Direct |
| JANTX1N6326 | Microchip Technology | 0 | 1086-1056-ND | 294,58930 Kč | Direct |
| 1N759A-1 | Microchip Technology | 450 | 1N759A-1-ND | 42,42000 Kč | Parametric Equivalent |
| 1N759A-1/TR | Microchip Technology | 0 | 150-1N759A-1/TR-ND | 50,44562 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | 53,67953 Kč | 20 344,54 Kč |
| Unit Price without VAT: | 53,67953 Kč |
|---|---|
| Unit Price with VAT: | 64,95223 Kč |




