JANTX1N759A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 450
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 50,44562 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,65512 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 47,21207 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 99,27456 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N759A-1/TR

DigiKey Part Number
150-JANTX1N759A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N759A-1/TR
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/127
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3520AMicrochip Technology01N3520A-ND53,67953 KčParametric Equivalent
1N759A-1Microchip Technology4501N759A-1-ND42,42000 KčParametric Equivalent
1N759A-1/TRMicrochip Technology0150-1N759A-1/TR-ND50,44562 KčParametric Equivalent
JAN1N759A-1Microchip Technology01086-15236-ND43,65512 KčParametric Equivalent
JAN1N759A-1/TRMicrochip Technology0150-JAN1N759A-1/TR-ND47,21207 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
31154,00267 Kč16 794,83 Kč
Manufacturers Standard Package
Unit Price without VAT:54,00267 Kč
Unit Price with VAT:65,34323 Kč