1N5236C-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,96608 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 52,70935 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,35564 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 85,69274 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 142,60580 Kč
Datasheet

Similar


Microchip Technology
In Stock: 401
Unit Price: 42,21000 Kč
Datasheet

Similar


onsemi
In Stock: 7 914
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 710
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 21 309
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 311,40450 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 80,19594 Kč
Datasheet
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5236C-TR

DigiKey Part Number
1N5236C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5236C-TR
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
6 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5236C-TAPVishay General Semiconductor - Diodes Division01N5236C-TAP-ND1,96608 KčParametric Equivalent
1N3515AMicrochip Technology01N3515A-ND53,67953 KčSimilar
1N4100Microchip Technology01N4100-ND52,70935 KčSimilar
1N4100-1Microchip Technology01N4100-1-ND53,35564 KčSimilar
1N4693Microchip Technology01N4693-ND85,69274 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,74104 Kč52 231,20 Kč
60 0001,62166 Kč97 299,60 Kč
90 0001,59585 Kč143 626,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74104 Kč
Unit Price with VAT:2,10666 Kč