Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N4100-1 | |
|---|---|
DigiKey Part Number | 1N4100-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4100-1 |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4100-1/TR | Microchip Technology | 0 | 150-1N4100-1/TR-ND | 56,91279 Kč | Parametric Equivalent |
| 1N4100D-1 | Microchip Technology | 0 | 150-1N4100D-1-ND | 132,58195 Kč | Parametric Equivalent |
| 1N4100D-1/TR | Microchip Technology | 0 | 150-1N4100D-1/TR-ND | 136,46180 Kč | Parametric Equivalent |
| JANS1N4100C-1 | Microchip Technology | 0 | JANS1N4100C-1-ND | 1 456,13160 Kč | Parametric Equivalent |
| JANS1N4100C-1/TR | Microchip Technology | 0 | 150-JANS1N4100C-1/TR-ND | 1 459,68860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 53,35564 Kč | 20 541,92 Kč |
| Unit Price without VAT: | 53,35564 Kč |
|---|---|
| Unit Price with VAT: | 64,56032 Kč |



