Parametric Equivalent
Parametric Equivalent

1N4100D-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4100D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4100D-1/TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5.7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4100D-1 | Microchip Technology | 0 | 150-1N4100D-1-ND | 5,36630 Kč | Parametric Equivalent |
| JANS1N4100D-1 | Microchip Technology | 0 | JANS1N4100D-1-ND | 88,41260 Kč | Parametric Equivalent |
| JANS1N4100D-1/TR | Microchip Technology | 0 | 150-JANS1N4100D-1/TR-ND | 88,54340 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 136,46180 Kč | 20 469,27 Kč |
| Unit Price without VAT: | 136,46180 Kč |
|---|---|
| Unit Price with VAT: | 165,11878 Kč |


