1N4955 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 125,79052 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 321,75240 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 402,59470 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 135,86000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 152,63090 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 394,18710 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 635,09710 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 208,89663 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 210,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,96608 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 714
Unit Price: 47,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 830
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 305
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 7.5 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4955

DigiKey Part Number
1N4955-ND
Manufacturer
Manufacturer Product Number
1N4955
Description
DIODE ZENER 7.5V 5W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 5.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4955Microchip Technology01086-2014-ND125,79052 KčParametric Equivalent
JAN1N4955CMicrochip Technology01086-18462-ND321,75240 KčParametric Equivalent
JAN1N4955DMicrochip Technology01086-18466-ND402,59470 KčParametric Equivalent
JANTX1N4955Microchip Technology01086-2386-ND135,86000 KčParametric Equivalent
JANTX1N4955/TRMicrochip Technology0150-JANTX1N4955/TR-ND152,63090 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143142,60580 Kč20 392,63 Kč
Unit Price without VAT:142,60580 Kč
Unit Price with VAT:172,55302 Kč