
BZT03C7V5-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C7V5-TR-ND - Tape & Reel (TR) 112-BZT03C7V5-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C7V5-TR |
Description | DIODE ZENER 7.5V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 750 µA @ 5.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 100 | 20,77120 Kč | 2 077,12 Kč |
| 500 | 16,53760 Kč | 8 268,80 Kč |
| 1 000 | 15,17609 Kč | 15 176,09 Kč |
| 2 000 | 14,56957 Kč | 29 139,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,79265 Kč | 63 963,25 Kč |
| 10 000 | 12,02770 Kč | 120 277,00 Kč |
| 15 000 | 11,90323 Kč | 178 548,45 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

