Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4955 | |
|---|---|
DigiKey Part Number | 1086-2736-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4955 |
Description | DIODE ZENER 7.5V 5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4955 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 1.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4955 | Microchip Technology | 0 | 1N4955-ND | 5,77203 Kč | Parametric Equivalent |
| JAN1N4955 | Microchip Technology | 0 | 1086-2014-ND | 5,09142 Kč | Parametric Equivalent |
| JAN1N4955C | Microchip Technology | 0 | 1086-18462-ND | 13,02300 Kč | Parametric Equivalent |
| JAN1N4955D | Microchip Technology | 0 | 1086-18466-ND | 16,29510 Kč | Parametric Equivalent |
| JANTX1N4955 | Microchip Technology | 0 | 1086-2386-ND | 5,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 208,89663 Kč | 34 050,15 Kč |
| Unit Price without VAT: | 208,89663 Kč |
|---|---|
| Unit Price with VAT: | 252,76492 Kč |





