Similar

1N5733C | |
|---|---|
DigiKey Part Number | 1N5733C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5733C |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5997D | Microchip Technology | 0 | 1N5997D-ND | 111,88588 Kč | Direct |
| 1N5733D | Microchip Technology | 0 | 1N5733D-ND | 100,89124 Kč | Parametric Equivalent |
| 1N5236B | onsemi | 7 914 | 1N5236B-ND | 3,36000 Kč | Similar |
| 1N5236BTR | onsemi | 21 309 | 1N5236BFSCT-ND | 3,57000 Kč | Similar |
| BZV85-C7V5,133 | Nexperia USA Inc. | 4 830 | 1727-BZV85-C7V5,133CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 80,19594 Kč | 20 530,16 Kč |
| Unit Price without VAT: | 80,19594 Kč |
|---|---|
| Unit Price with VAT: | 97,03709 Kč |




