1N5733D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 80,19594 Kč
Datasheet

Similar


onsemi
In Stock: 7 914
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 21 309
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 830
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 7.5 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5733D

DigiKey Part Number
1N5733D-ND
Manufacturer
Manufacturer Product Number
1N5733D
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5997DMicrochip Technology01N5997D-ND111,88588 KčDirect
1N5733CMicrochip Technology01N5733C-ND80,19594 KčParametric Equivalent
1N5236Bonsemi7 9141N5236B-ND3,36000 KčSimilar
1N5236BTRonsemi21 3091N5236BFSCT-ND3,57000 KčSimilar
BZV85-C7V5,133Nexperia USA Inc.4 8301727-BZV85-C7V5,133CT-ND6,72000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
202100,89124 Kč20 380,03 Kč
Unit Price without VAT:100,89124 Kč
Unit Price with VAT:122,07840 Kč