
1N4007-E3/73 | |
|---|---|
DigiKey Part Number | 1N4007-E3/73GICT-ND - Cut Tape (CT) 1N4007-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | 1,82020 Kč | 49 145,40 Kč |
| Unit Price without VAT: | 1,82020 Kč |
|---|---|
| Unit Price with VAT: | 2,20244 Kč |








