


1N4007-AP | |
|---|---|
DigiKey Part Number | 353-1N4007-AP-ND |
Manufacturer | |
Manufacturer Product Number | 1N4007-AP |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 500 | 1,11752 Kč | 558,76 Kč |
| 1 000 | 0,96549 Kč | 965,49 Kč |
| 2 000 | 0,86439 Kč | 1 728,78 Kč |
| 5 000 | 0,74459 Kč | 3 722,95 Kč |
| 10 000 | 0,64682 Kč | 6 468,20 Kč |
| 50 000 | 0,53303 Kč | 26 651,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









