Diode 1000 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007FFG

DigiKey Part Number
1N4007FFGOSCT-ND - Cut Tape (CT)
1N4007FFGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4007FFG
Description
DIODE STANDARD 1000V 1A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4007FFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
1001,58950 Kč158,95 Kč
5001,15908 Kč579,54 Kč
1 0001,01945 Kč1 019,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,50899 Kč1 526,97 Kč
6 0000,50395 Kč3 023,70 Kč
9 0000,48746 Kč4 387,14 Kč
15 0000,45346 Kč6 801,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč