
1N4006RLG | |
|---|---|
DigiKey Part Number | 1N4006RLGOSTR-ND - Tape & Reel (TR) 1N4006RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006RLG |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 100 | 1,73240 Kč | 173,24 Kč |
| 500 | 1,36910 Kč | 684,55 Kč |
| 1 000 | 1,23879 Kč | 1 238,79 Kč |
| 2 000 | 1,12028 Kč | 2 240,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76538 Kč | 3 826,90 Kč |
| 10 000 | 0,67360 Kč | 6 736,00 Kč |
| 15 000 | 0,63243 Kč | 9 486,45 Kč |
| 25 000 | 0,58950 Kč | 14 737,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

