Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4003-TP

DigiKey Part Number
1N4003-TPMSTR-ND - Tape & Reel (TR)
1N4003-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4003-TP
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 534
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,37300 Kč23,73 Kč
1001,53290 Kč153,29 Kč
5001,11752 Kč558,76 Kč
1 0000,94302 Kč943,02 Kč
2 0000,86848 Kč1 736,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,65745 Kč3 287,25 Kč
10 0000,48295 Kč4 829,50 Kč
15 0000,47727 Kč7 159,05 Kč
25 0000,44281 Kč11 070,25 Kč
35 0000,41996 Kč14 698,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč