1N4006-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 6 765
Unit Price: 7,35000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 35 374
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 29 591
Unit Price: 5,46000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82020 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 597
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 846
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 627
Unit Price: 12,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,03892 Kč
Datasheet

Similar


onsemi
In Stock: 1 694
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 2 867
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 409 385
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,74459 Kč
Datasheet

Similar


onsemi
In Stock: 81 555
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 125 058
Unit Price: 4,41000 Kč
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006-T

DigiKey Part Number
1N4006DITR-ND - Tape & Reel (TR)
1N4006DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4006-T
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4006-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes