Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



1.5SMC75CAHE3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC75CAHE3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC75CAHE3/57T |
Description | TVS DIODE 64.1VWM 104V DO214AB |
Customer Reference | |
Detailed Description | 104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 104V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA-E3/57T | Vishay General Semiconductor - Diodes Division | 5 | 1.5SMC75CA-E3/57TGICT-ND | 23,52000 Kč | Direct |
| 1.5SMC75CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC75CA-M3/57T-ND | 8,15859 Kč | Direct |
| 1.5SMC75CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC75CA-M3/9AT-ND | 8,15862 Kč | Direct |
| 1.5SMC75CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC75CAHE3_A/H-ND | 9,09961 Kč | Direct |
| 1.5SMC75CA | Littelfuse Inc. | 0 | 18-1.5SMC75CACT-ND | 24,36000 Kč | Similar |






