Similar
Similar
Similar



1.5SMC75CAHE3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC75CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC75CAHE3_A/H |
Description | TVS DIODE 64.1VWM 104V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 104V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC75CATR-ND | 4,97898 Kč | Similar |
| 1.5SMC75CA-AT/13 | YAGEO | 0 | 13-1.5SMC75CA-AT/13TR-ND | 3,22496 Kč | Similar |
| 1.5SMC75CA-AT/7 | YAGEO | 0 | 13-1.5SMC75CA-AT/7TR-ND | 3,25595 Kč | Similar |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 739 | SMCJ64CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 9,09961 Kč | 30 938,67 Kč |
| Unit Price without VAT: | 9,09961 Kč |
|---|---|
| Unit Price with VAT: | 11,01053 Kč |




