1.5SMC75CA-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 3,25595 Kč
Datasheet
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC75CA-AT/13

DigiKey Part Number
13-1.5SMC75CA-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC75CA-AT/13
Description
TVS DIODE 64.1VWM 103V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC75CA-AT/7YAGEO013-1.5SMC75CA-AT/7TR-ND3,25595 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,22496 Kč96 748,80 Kč
Unit Price without VAT:3,22496 Kč
Unit Price with VAT:3,90220 Kč