


1.5SMC250AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-1.5SMC250AHM3_B/HTR-ND - Tape & Reel (TR) 112-1.5SMC250AHM3_B/HCT-ND - Cut Tape (CT) 112-1.5SMC250AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250AHM3_B/H |
Description | TVS DIODE 214VWM 344VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 100 | 19,32450 Kč | 1 932,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 14,33966 Kč | 12 188,71 Kč |
| 1 700 | 13,21713 Kč | 22 469,12 Kč |
| 2 550 | 12,64533 Kč | 32 245,59 Kč |
| 4 250 | 12,00285 Kč | 51 012,11 Kč |
| 5 950 | 11,62241 Kč | 69 153,34 Kč |
| 8 500 | 11,25270 Kč | 95 647,95 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |










