Diode 600 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-4EGU06-M3/5BT

DigiKey Part Number
VS-4EGU06-M3/5BTGITR-ND - Tape & Reel (TR)
VS-4EGU06-M3/5BTGICT-ND - Cut Tape (CT)
VS-4EGU06-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4EGU06-M3/5BT
Description
DIODE STANDARD 600V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-4EGU06-M3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
39 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1016,98700 Kč169,87 Kč
10011,17930 Kč1 117,93 Kč
5008,67974 Kč4 339,87 Kč
1 0007,87488 Kč7 874,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2006,80079 Kč21 762,53 Kč
6 4006,29438 Kč40 284,03 Kč
9 6006,03638 Kč57 949,25 Kč
16 0005,74656 Kč91 944,96 Kč
22 4005,57500 Kč124 880,00 Kč
32 0005,40832 Kč173 066,24 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč