
IPBT-115-H1-T-D-K | |
|---|---|
DigiKey Part Number | SAM13083-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-115-H1-T-D-K |
Description | CONN HEADER VERT 30POS 4.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-115-H1-T-D-K Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.380" (9.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 400VAC, 565VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 25 | 54,59480 Kč | 1 364,87 Kč |
| 50 | 52,91500 Kč | 2 645,75 Kč |
| 100 | 48,92530 Kč | 4 892,53 Kč |
| 500 | 46,19560 Kč | 23 097,80 Kč |
| 1 000 | 45,95937 Kč | 45 959,37 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |









