
VS-2ENH02HM3/84A | |
|---|---|
DigiKey Part Number | 112-VS-2ENH02HM3/84ATR-ND - Tape & Reel (TR) 112-VS-2ENH02HM3/84ACT-ND - Cut Tape (CT) 112-VS-2ENH02HM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2ENH02HM3/84A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 500 | 4,04338 Kč | 2 021,69 Kč |
| 1 000 | 3,62027 Kč | 3 620,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08237 Kč | 9 247,11 Kč |
| 6 000 | 2,81125 Kč | 16 867,50 Kč |
| 9 000 | 2,67305 Kč | 24 057,45 Kč |
| 15 000 | 2,51774 Kč | 37 766,10 Kč |
| 21 000 | 2,42577 Kč | 50 941,17 Kč |
| 30 000 | 2,33638 Kč | 70 091,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










