


IPB200N25N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB200N25N3GATMA1TR-ND - Tape & Reel (TR) IPB200N25N3GATMA1CT-ND - Cut Tape (CT) IPB200N25N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB200N25N3GATMA1 |
Description | MOSFET N-CH 250V 64A D2PAK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 64A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB200N25N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 64A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,16000 Kč | 194,16 Kč |
| 10 | 131,49400 Kč | 1 314,94 Kč |
| 100 | 96,03540 Kč | 9 603,54 Kč |
| 500 | 80,93394 Kč | 40 466,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,08816 Kč | 76 088,16 Kč |
| 2 000 | 72,01749 Kč | 144 034,98 Kč |
| Unit Price without VAT: | 194,16000 Kč |
|---|---|
| Unit Price with VAT: | 234,93360 Kč |

















