
P4SMA250AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P4SMA250AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA250AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA250AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250AHM3_B/H |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 100 | 8,14510 Kč | 814,51 Kč |
| 500 | 6,24732 Kč | 3 123,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 5,19316 Kč | 9 347,69 Kč |
| 3 600 | 4,74829 Kč | 17 093,84 Kč |
| 5 400 | 4,52157 Kč | 24 416,48 Kč |
| 9 000 | 4,26679 Kč | 38 401,11 Kč |
| 12 600 | 4,11592 Kč | 51 860,59 Kč |
| 18 000 | 3,96930 Kč | 71 447,40 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


