Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE36CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE36CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE36CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA-E3/54 |
Description | TVS DIODE 30.8VWM 49.9VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE36CA-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36CA-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE36CA-E3/51-ND | 0,00000 Kč | Direct |
| 1.5KE36CA | Littelfuse Inc. | 2 532 | 1.5KE36CALFCT-ND | 18,65000 Kč | Similar |
| 1.5KE36CA-B | Littelfuse Inc. | 381 | 1.5KE36CA-BLF-ND | 15,54000 Kč | Similar |
| 1.5KE36CA-HF | Comchip Technology | 0 | 641-1.5KE36CA-HFTB-ND | 6,49450 Kč | Similar |
| 1.5KE36CA/B | YAGEO | 168 | 13-1.5KE36CA/BCT-ND | 4,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 20,68900 Kč | 206,89 Kč |
| 100 | 13,74790 Kč | 1 374,79 Kč |
| 500 | 10,76602 Kč | 5 383,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,39674 Kč | 13 155,44 Kč |
| 2 800 | 8,65429 Kč | 24 232,01 Kč |
| 4 200 | 8,27611 Kč | 34 759,66 Kč |
| 7 000 | 7,85114 Kč | 54 957,98 Kč |
| 9 800 | 7,59951 Kč | 74 475,20 Kč |
| 14 000 | 7,35506 Kč | 102 970,84 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |









