
1.5KE36CA | |
|---|---|
DigiKey Part Number | 1.5KE36CALFTR-ND - Tape & Reel (TR) 1.5KE36CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE36CA Models |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,78930 Kč | 978,93 Kč |
| 500 | 7,56138 Kč | 3 780,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,56202 Kč | 6 674,42 Kč |
| 2 400 | 5,08108 Kč | 12 194,59 Kč |
| 3 600 | 4,83596 Kč | 17 409,46 Kč |
| 6 000 | 4,56042 Kč | 27 362,52 Kč |
| 8 400 | 4,54344 Kč | 38 164,90 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



