1.5KE36CA-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 532
Unit Price: 23,94000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 381
Unit Price: 19,95000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,27859 Kč
Datasheet

Similar


YAGEO
In Stock: 168
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 885
Unit Price: 31,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 106
Unit Price: 23,52000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 999
Unit Price: 18,48000 Kč
Datasheet
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36CA-E3/54

DigiKey Part Number
1.5KE36CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE36CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE36CA-E3/54
Description
TVS DIODE 30.8VWM 49.9VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE36CA-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
30.8V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
49.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE36CA-E3/51Vishay General Semiconductor - Diodes Division01.5KE36CA-E3/51-ND0,00000 KčDirect
1.5KE36CALittelfuse Inc.2 5321.5KE36CALFCT-ND23,94000 KčSimilar
1.5KE36CA-BLittelfuse Inc.3811.5KE36CA-BLF-ND19,95000 KčSimilar
1.5KE36CA-HFComchip Technology0641-1.5KE36CA-HFTB-ND8,27859 KčSimilar
1.5KE36CA/BYAGEO16813-1.5KE36CA/BCT-ND5,67000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1020,68900 Kč206,89 Kč
10013,74790 Kč1 374,79 Kč
50010,76602 Kč5 383,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4009,39674 Kč13 155,44 Kč
2 8008,65429 Kč24 232,01 Kč
4 2008,27611 Kč34 759,66 Kč
7 0007,85114 Kč54 957,98 Kč
9 8007,59951 Kč74 475,20 Kč
14 0007,35506 Kč102 970,84 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč