
TP6KE36CA | |
|---|---|
DigiKey Part Number | F6916TR-ND - Tape & Reel (TR) F6916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE36CA |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 500 | 5,69970 Kč | 2 849,85 Kč |
| 1 000 | 5,13359 Kč | 5 133,59 Kč |
| 2 000 | 4,65673 Kč | 9 313,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,54620 Kč | 14 184,80 Kč |
| 8 000 | 3,26498 Kč | 26 119,84 Kč |
| 12 000 | 3,18382 Kč | 38 205,84 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

