1.5KE36CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 32,74000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 1 800
Unit Price: 10,26907 Kč
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 2 532
Unit Price: 23,94000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 381
Unit Price: 19,95000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,58028 Kč

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,27859 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 106
Unit Price: 23,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 999
Unit Price: 18,48000 Kč
Datasheet
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36CA-E3/51

DigiKey Part Number
1.5KE36CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE36CA-E3/51
Description
TVS DIODE 30.8VWM 49.9VC 1.5KE
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
30.8V
Supplier Device Package
Voltage - Breakdown (Min)
34.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
49.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE36CA-E3/54Vishay General Semiconductor - Diodes Division01.5KE36CA-E3/54GICT-ND32,74000 KčMFR Recommended
1.5KE36CASTMicroelectronics1 800497-11380-1-ND10,26907 KčUpgrade
1.5KE36CALittelfuse Inc.2 5321.5KE36CALFCT-ND23,94000 KčUpgrade
1.5KE36CA-BLittelfuse Inc.3811.5KE36CA-BLF-ND19,95000 KčSimilar
1.5KE36CA-GComchip Technology01.5KE36CA-G-ND7,58028 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types