1.5KE36CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 32,74000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 381
Unit Price: 19,95000 Kč
Datasheet

Similar


YAGEO
In Stock: 168
Unit Price: 5,67000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 106
Unit Price: 23,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 999
Unit Price: 18,48000 Kč
Datasheet
49.9V Clamp 30.06A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36CA-G

DigiKey Part Number
1.5KE36CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE36CA-G
Description
TVS DIODE 30.8VWM 49.9VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.06A Ipp Tvs Diode Through Hole DO-201
EDA/CAD Models
1.5KE36CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.06A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE36CA-E3/54Vishay General Semiconductor - Diodes Division01.5KE36CA-E3/54GICT-ND32,74000 KčUpgrade
1.5KE36CA-BLittelfuse Inc.3811.5KE36CA-BLF-ND19,95000 KčSimilar
1.5KE36CA/BYAGEO16813-1.5KE36CA/BCT-ND5,67000 KčSimilar
1V5KE36CATaiwan Semiconductor Corporation1 1061V5KE36CACT-ND23,52000 KčSimilar
TP6KE36CALittelfuse Inc.5 999F6916CT-ND18,48000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,58028 Kč7 580,28 Kč
2 0006,36240 Kč12 724,80 Kč
3 0006,35190 Kč19 055,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58028 Kč
Unit Price with VAT:9,17214 Kč